JBE10DHFD

Heilind Number:SULJBE10DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHFD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHFD

Detailed Description

The JBE10DHFD Board-to-Board PCB Connector offers reliable and high-performance connectivity for your electronic applications. With a rugged design featuring PA9T and Beryllium Copper construction, it ensures durability in demanding environments. This female connector, with two rows of hairpin contacts plated in gold, guarantees secure and efficient signal transmission. Operating at 225 VAC and 1A, it meets power requirements with ease. The 1mm pitch and 20 positions allow for precise and versatile connections. Surface mount termination with clearance hole mount type simplifies installation. With a temperature range of -65 to 150°C and matte tin termination plating, it ensures stability and longevity in operation. Compact in size, with a height of 15.49mm and width of 9.4mm, it's suitable for various PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the JBE10DHFD is the ideal choice for high-reliability connectivity solutions.