JBE10DHFT

Heilind Number:SULJBE10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHFT

Detailed Description

Introducing the JBE10DHFT, a high-performance PA9T and Beryllium Copper female connector designed for precision connectivity in electronic applications. With a compact form factor and threaded mount type, this connector ensures secure installation on PCBs. Featuring two rows with a total of 20 hairpin contacts plated in gold, it guarantees reliable signal transmission at an amperage of 1A and voltage of 225VAC. The surface mount termination method with matte tin plating offers excellent solderability and durability, while the straight orientation and 1mm pitch allow for efficient board-to-board connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Meeting stringent quality standards, it is ideal for applications requiring high reliability and performance. Elevate your electronic designs with the JBE10DHFT connector.