JBE10DHHN

Heilind Number:SULJBE10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHHN

Detailed Description

Introducing the JBE10DHHN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a dual-row design with 20 female contacts in straight orientation, this connector ensures seamless connectivity in electronic systems. The contact material, PA9T, and Beryllium Copper, paired with gold plating, guarantee optimal signal transmission and durability. With a pitch of 1mm and voltage rating of 225 VAC, it meets stringent industry standards. The termination method is through-hole, with matte tin plating for efficient soldering. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. Whether used in aerospace, telecommunications, or industrial electronics, the JBE10DHHN delivers exceptional performance, meeting the stringent requirements of modern electronic systems.