JBE10DHHT

Heilind Number:SULJBE10DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHHT

Detailed Description

Introducing SKU JBE10DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust connectivity. With an amperage rating of 1A and voltage capability of 225VAC, it guarantees reliable power transmission. Featuring two rows of 20 hairpin contacts plated with gold, it offers exceptional signal integrity. The threaded mounting and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin plating enhances durability, while the straight orientation and 1mm pitch facilitate precise connections. Ideal for aerospace, defense, and industrial applications, this connector, with the acronym JBE10DHHT, ensures uncompromised performance.