JBE10DHRD

Heilind Number:SULJBE10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHRD

Detailed Description

Introducing the JBE10DHRD, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. This female connector features two rows with a total of 20 positions, ensuring secure connections. With an amperage rating of 1A and a voltage capacity of 225VAC, it is suitable for various power and signal transmission needs. The contact material is made of durable beryllium copper with gold plating for excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation offer efficient signal transfer. The connector is designed for easy installation with a clearance hole mount type and card extender termination method. With an operating temperature range from -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term durability. Measuring .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the JBE10DHRD guarantees reliable performance.