JBE10DHRT

Heilind Number:SULJBE10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHRT

Detailed Description

Introducing the JBE10DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 225VAC, it guarantees reliable power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. The 20-position, 2-row design with a 1mm pitch allows for efficient data transfer. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure excellent signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the JBE10DHRT for high-reliability connectivity in your PCB designs.