JBE15DHAD

Heilind Number:SULJBE15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHAD

Detailed Description

The JBE15DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined beryllium copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 1A and a voltage capacity of 225VAC, it offers robust power delivery. The right-angle orientation and 2-row configuration with 30 positions make it ideal for compact PCB layouts. The clearance hole mount and through-hole termination method provide secure attachment to the board. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in aerospace, military, and industrial settings. Its matte tin termination plating and hairpin contact type further enhance its durability and performance. Measuring just 21.84mm in height and 9.4mm in width, the JBE15DHAD is a space-efficient solution for your connectivity needs.