JBE15DHAN

Heilind Number:SULJBE15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJBE15DHAN

Detailed Description

Introducing the JBE15DHAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 1A and a voltage rating of 225VAC, it is suitable for a wide range of electronic devices. The connector offers two rows of 30 gold-plated contacts with a pitch of 1mm, allowing for secure and efficient connections. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with dimensions of 21.84mm in height and 9.4mm in width, saves valuable board space. With matte tin termination plating, it ensures excellent signal integrity. Trust the JBE15DHAN for your connectivity needs in aerospace, defense, and other high-reliability applications.