JBE15DHAR

Heilind Number:SULJBE15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJBE15DHAR

Detailed Description

Introducing the JBE15DHAR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with 30 female contact positions, each made of durable PA9T and Beryllium Copper for reliable conductivity. The contact plating of gold ensures optimal signal transmission, while the termination method of thru hole and mount type of Metal Board Lock guarantee secure attachment. With a voltage rating of 225 VAC and amperage of 1A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. Operating within a wide temperature range of -65 to 150°C, it is highly versatile. The matte tin termination plating enhances durability and longevity. Trust the JBE15DHAR for robust and efficient PCB connections in critical systems.