| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE15DHAS |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJBE15DHAS |
JBE15DHAS
| Heilind Number: | SULJBE15DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE15DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBE15DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek right-angle orientation and side-hole mount type, this connector offers seamless integration into your electronic systems. With 30 gold-plated hairpin contacts made of PA9T & Beryllium Copper, it ensures reliable signal transmission at up to 1 A and 225 VAC. The matte tin termination plating guarantees excellent conductivity, while the wide operating temperature range of -65 to 150°C ensures durability in harsh environments. With a compact size of 9.4mm width and 21.84mm height, the JBE15DHAS is ideal for space-constrained designs. Upgrade your connectivity with this top-of-the-line connector.

