JBE15DHAT

Heilind Number:SULJBE15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJBE15DHAT

Detailed Description

Introducing the JBE15DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contact material with gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 225 VAC and an amperage of 1 A, it meets stringent power transmission requirements. The threaded mount type and through-hole termination method guarantee secure and stable installation. Its right-angle orientation and compact dimensions of 21.84mm x 9.4mm make it ideal for space-constrained designs. With a pitch of 1mm and 30 positions, it offers high-density connectivity. Operating seamlessly in temperatures ranging from -65°C to 150°C, it's suitable for harsh environments. The JBE15DHAT is the perfect solution for industries requiring rugged and reliable board-to-board connections.