JBE15DHBD

Heilind Number:SULJBE15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHBD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHBD

Detailed Description

Introducing the JBE15DHBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type, right-angle orientation, and two rows with 30 positions provide versatile connectivity options. Operating at a voltage of 225 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The termination method of thru-hole and termination plating of matte tin guarantee secure and long-lasting connections. With a compact design, measuring just 9.4mm in width and 21.84mm in height, this connector is perfect for space-constrained applications. Trust the JBE15DHBD for high-reliability connections in your PCB designs.