JBE15DHBN

Heilind Number:SULJBE15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHBN

Detailed Description

Introducing the JBE15DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliability in even the harshest environments. With a current rating of 1A and voltage capabilities up to 225VAC, it offers efficient power transmission. The female gender, right-angle orientation, and 30 positions with 2 rows make it versatile for various PCB connectivity needs. Gold-plated hairpin contacts and matte tin termination guarantee excellent signal integrity. With a pitch of 1mm and a compact size of 9.4mm width and 21.84mm height, it is ideal for space-constrained designs. Operating within a wide temperature range of -65 to 150°C, it suits both commercial and industrial applications. Trust the JBE15DHBN for secure and high-speed data transmission in your electronic devices.