JBE15DHBR

Heilind Number:SULJBE15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHBR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHBR

Detailed Description

Introducing the JBE15DHBR, a high-performance board-to-board PCB connector designed for uncompromising reliability in electronic applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and efficient signal transmission. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets stringent power requirements. The connector's two rows of contacts, each with 30 positions, provide ample connectivity options. Its right-angle orientation and metal board lock mount type offer secure and space-saving installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The matte tin termination plating ensures optimal soldering performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JBE15DHBR is the perfect choice for high-reliability applications.