JBE15DHBS

Heilind Number:SULJBE15DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHBS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHBS

Detailed Description

Introducing the JBE15DHBS, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for precision electronic applications. With an amperage rating of 1A and voltage capability of 225VAC, this connector is perfect for demanding environments. Featuring a female gender with two rows of contacts, it ensures secure and reliable connectivity. The side hole mount and through-hole termination method offer easy and efficient installation. Crafted with Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and durability. The 1mm pitch and hairpin contact type provide precise signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact form factor of 21.84mm height and 9.4mm width, it suits various compact electronic devices. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in aerospace, telecommunications, and industrial equipment, the JBE15DHBS is a top choice for high-reliability applications.