JBE15DHBT

Heilind Number:SULJBE15DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHBT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHBT

Detailed Description

Introducing SKU JBE15DHBT, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Featuring two rows with a total of 30 female contact positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With a contact material of Beryllium Copper and Gold plating, it ensures excellent conductivity and durability. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. Measuring .86 inches in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances solderability. Ideal for aerospace, defense, and other high-reliability applications, the JBE15DHBT connector guarantees top-notch performance.