JBE15DHFD

Heilind Number:SULJBE15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHFD

Detailed Description

Introducing the JBE15DHFD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a female gender, it offers two rows of hairpin contacts with gold plating, guaranteeing reliable signal transmission. With a pitch of 1mm and voltage rating of 225 VAC, it's ideal for high-speed data transfer. The surface mount termination method and clearance hole mount type make installation a breeze. Operating temperature range of -65 to 150°C ensures suitability for harsh environments. With 30 positions and a tail length of 2.54mm, it provides ample connectivity options. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Matte Tin termination plating adds another layer of protection against corrosion. Whether in aerospace, telecommunications, or industrial applications, the JBE15DHFD sets a new standard for performance and reliability.