JBE15DHFN

Heilind Number:SULJBE15DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHFN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHFN

Detailed Description

The JBE15DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique combination of PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it provides reliable power transmission. The connector is female gendered, with two rows and 30 positions, offering ample connectivity options. Its surface mount termination method and hairpin contact type make for easy and secure installation. Gold-plated contacts and matte tin termination plating further enhance its performance and longevity. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the JBE15DHFN is compact yet efficient. Ideal for aerospace, industrial, and telecommunications applications, this connector meets the highest standards of quality and reliability.