JBE15DHFR

Heilind Number:SULJBE15DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHFR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHFR

Detailed Description

JBE15DHFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability in operation. The connector, with a female gender and two rows, offers secure connectivity on metal board locks through surface mount termination. Its contact material of beryllium copper with gold plating guarantees excellent conductivity, suitable for applications requiring a current rating of 1A and voltage up to 225VAC. With hairpin contact type and straight orientation, it provides easy and efficient mating. Boasting 30 positions and a pitch of 1mm (.039 in), it enables precise and compact connections. The tail length of 2.54mm (.1 in) facilitates seamless integration. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. With a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it offers compatibility with standard PCB layouts. The termination plating of matte tin ensures long-lasting performance. Classified under high-quality board-to-board PCB connectors, card edge connectors, and PCB connectors, the JBE15DHFR guarantees exceptional functionality in various electronic systems. (Character count: 1064)