JBE15DHFT

Heilind Number:SULJBE15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHFT

Detailed Description

The JBE15DHFT is a robust board-to-board PCB connector designed for high-reliability applications. Featuring a female gender with two rows of 30 hairpin contacts, it ensures secure and efficient connections. With a threaded mount type and surface mount termination method, installation is straightforward. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 225 VAC and an extensive temperature range of -65 to 150 °C, this connector is suitable for demanding environments. Its compact dimensions of 9.4mm width and 15.49mm height, with a pitch of 1mm, make it ideal for space-constrained designs. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and industrial applications, the JBE15DHFT is a high-performance connector you can trust.