JBE15DHHD

Heilind Number:SULJBE15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHHD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHHD

Detailed Description

Introducing the JBE15DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact materials of beryllium copper with gold plating, this connector ensures reliable power transmission with an amperage rating of 1A and voltage compatibility up to 225VAC. Its two rows of hairpin contacts, each offering 30 positions, guarantee secure and efficient connectivity. The connector's straight orientation and clearance hole mount type simplify installation on PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, the JBE15DHHD is compact yet robust, making it ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.