| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE15DHHN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJBE15DHHN |
JBE15DHHN
| Heilind Number: | SULJBE15DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE15DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBE15DHHN, a high-performance female PCB connector designed for precision applications. With two rows and 30 hairpin contacts made of PA9T and Beryllium Copper, this connector ensures reliable conductivity. The gold-plated contacts offer excellent corrosion resistance, while the matte tin termination provides durable soldering. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 225 VAC, this connector is suitable for demanding environments. Its 1 mm pitch and straight orientation make it easy to integrate into circuit boards. The compact design, with a height of .61 inches and width of 9.4 mm, saves valuable space. Ideal for board-to-board and card edge connections, the JBE15DHHN is a must-have component for your electronic projects.

