JBE15DHHR

Heilind Number:SULJBE15DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHHR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHHR

Detailed Description

The JBE15DHHR is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability even in harsh environments. Featuring a pitch of 1mm and capable of handling up to 1A of current at 225VAC, this connector is suitable for high-speed and high-power transmission. The hairpin contact type and straight orientation provide secure and stable connections, while the metal board lock mount type offers easy and secure installation on PCBs. With 30 positions and a termination method of thru hole, it allows for efficient and convenient board-to-board connections. Its operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. With matte tin termination plating and compliance with RoHS regulations, it meets high standards of quality and environmental responsibility. Whether used in aerospace, military, or industrial applications, the JBE15DHHR guarantees excellent performance and longevity.