JBE15DHHT

Heilind Number:SULJBE15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHHT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHHT

Detailed Description

The JBE15DHHT board-to-board PCB connector offers high-performance connectivity for electronic devices. With a gender-specific design for female connectors, this component features two rows for efficient signal transmission. Its threaded mount type ensures secure installation, while the through-hole termination method guarantees reliable contact. Crafted from durable PA9T and beryllium copper, it boasts a contact plating of gold for optimal conductivity. Operating at a maximum amperage of 1A and voltage of 225VAC, this connector is suitable for various applications. With 30 hairpin contact type positions and a pitch of 1mm, it facilitates precise connections. The connector's straight orientation, 3.18mm tail length, and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for use in tight spaces. Its matte tin termination plating ensures longevity, even in harsh environments with an operating temperature range of -65 to 150°C. The JBE15DHHT is a reliable choice for demanding board-to-board connection needs.