JBE15DHRD

Heilind Number:SULJBE15DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHRD

Detailed Description

The JBE15DHRD Board To Board PCB Connector features a robust construction with PA9T and Beryllium Copper materials, ensuring high durability and reliable performance. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through Card Extender, making it suitable for various applications. With contact material of Beryllium Copper and contact plating in Gold, it guarantees efficient conductivity. The connector has 30 hairpin contact type positions with a pitch of 1mm (.039 in), accommodating multiple connections. Operating at a voltage of 225VAC and a wide temperature range of -65 to 150°C, it is ideal for use in diverse environments. The connector's straddle orientation and 4.06mm (.16 in) tail length provide versatility in connectivity. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on the PCB. The termination plating in Matte Tin ensures corrosion resistance. This high-quality connector, part of the hi_rel category, marked by the acronym JBE15DHRD, is a reliable solution for demanding electronic systems.