JBE15DHRN

Heilind Number:SULJBE15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULJBE15DHRN

Detailed Description

Introducing the JBE15DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows with 30 positions each, and a 1mm pitch, it offers seamless connectivity in tight spaces. The contact material, Beryllium Copper with gold plating, guarantees reliable signal transmission even in high-voltage environments, with a maximum rating of 225 VAC. The unique hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. The termination method, card extender, and matte tin plating on the termination ensure easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JBE15DHRN for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.