JBE15DHRT

Heilind Number:SULJBE15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE15DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE15DHRT

Detailed Description

Introducing the JBE15DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring two rows of 30 female contacts, this connector ensures secure and reliable connections. The contact material, Beryllium Copper, paired with gold plating, guarantees excellent conductivity and durability, even in harsh environments. Its threaded mount type and straddle orientation offer versatile installation options. Operating at a voltage of 225 VAC and with an amperage of 1A, it is suitable for a wide range of electronic systems. The termination method, Card Extender, with matte tin plating, ensures ease of assembly and solderability. With a tail length of 4.06mm (.16 in) and a compact connector height and width of 15.49mm (.61 in) and 9.4mm (.37 in) respectively, the JBE15DHRT is a space-efficient solution. Meeting the stringent standards of hi-rel industries, this connector is the perfect choice for aerospace, defense, and other mission-critical applications. Upgrade your connectivity with the JBE15DHRT.