JBE20DHAD

Heilind Number:SULJBE20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHAD

Detailed Description

Introducing our high-performance JBE20DHAD board-to-board PCB connector, perfect for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring excellent durability and conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it meets the requirements of power-intensive systems. The two rows of Hairpin contacts, plated with gold for optimal signal transmission, offer a secure and reliable connection. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 40 positions and a 1mm pitch, it allows for high-density PCB layouts. The matte tin termination plating guarantees long-term performance. Compact yet robust, with a connector height of 21.84mm and width of 9.4mm, it saves valuable board space without compromising on functionality. Trust in the JBE20DHAD for seamless board-to-board connectivity in your designs.