JBE20DHAN

Heilind Number:SULJBE20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJBE20DHAN

Detailed Description

Introducing the JBE20DHAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of hairpin contacts made of durable PA9T and Beryllium Copper, ensuring reliable signal transmission. With a pitch of 1mm and a voltage rating of 225VAC, it is suitable for high-density designs. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers enhanced durability. Operating temperature range of -65 to 150°C allows for use in extreme environments. With 40 positions and a tail length of 2.54mm, this connector provides ample connectivity options. Measuring 21.84mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, the JBE20DHAN ensures optimal performance and longevity.