JBE20DHAR

Heilind Number:SULJBE20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJBE20DHAR

Detailed Description

Introducing the JBE20DHAR, a high-performance female connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust connectivity. With an amperage rating of 1A and voltage capacity of 225VAC, it guarantees reliable power transmission. Featuring two rows and 40 positions, it offers ample connectivity options. The Thru Hole mount type and Metal Board Lock ensure secure installation. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for various environments. The Hairpin contact type and Right Angle orientation further enhance its versatility. Measuring 21.84mm in height and 9.4mm in width, it's compact yet efficient. Trusted for its performance, the JBE20DHAR is a valuable addition to any board-to-board or card edge connector application.