JBE20DHAS

Heilind Number:SULJBE20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHAS

Detailed Description

Introducing the JBE20DHAS - a high-performance female PCB connector designed for reliability in demanding applications. Featuring two rows of hairpin contacts made of PA9T & Beryllium Copper with gold plating, this connector ensures efficient power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. Its right-angle orientation and side hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure connectivity. With 40 positions and a 1mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in rugged environments. Its matte tin termination plating enhances durability, making it suitable for hi-rel applications. With a connector height of 21.84mm and width of 9.4mm, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the JBE20DHAS for high-quality performance in your electronic systems.