JBE20DHBD

Heilind Number:SULJBE20DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHBD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHBD

Detailed Description

The JBE20DHBD board-to-board PCB connector is a high-performance component designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. Its 40 positions, arranged in 2 rows with a 1mm pitch, offer ample connectivity options. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and compact design with a connector height of 21.84mm and width of 9.4mm allow for efficient PCB layout. Tailored for high-reliability applications, this connector, with termination plating of Matte Tin, guarantees long-lasting performance. Perfect for aerospace, defense, and industrial electronics, the JBE20DHBD is a vital component in ensuring seamless connectivity and signal transmission.