| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE20DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBE20DHBN |
JBE20DHBN
| Heilind Number: | SULJBE20DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE20DHBN |
| ECAD Model: |
Specifications
Detailed Description
The JBE20DHBN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring 40 gold-plated hairpin contacts, this connector ensures reliable signal transmission in demanding environments. The contact material, PA9T and Beryllium Copper, guarantees durability and efficient conductivity, while the termination method of thru hole soldering offers secure attachment. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Meeting stringent quality standards, the JBE20DHBN is a trusted solution for your connectivity needs.

