JBE20DHBR

Heilind Number:SULJBE20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHBR

Detailed Description

Introducing the JBE20DHBR, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic assemblies. With a pitch of 1mm (.039 in) and a right-angle orientation, this connector offers seamless integration into your PCB layout. Featuring Hairpin contacts made of PA9T & Beryllium Copper with gold plating, it ensures reliable signal transmission even in demanding environments. The 40-position, 2-row configuration allows for versatile connectivity options. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The metal board lock mount type and thru-hole termination method provide secure attachment to the PCB. With a compact connector height of 21.84mm (.86 in) and a width of 9.4mm (.37 in), it saves valuable space on the board. The matte tin termination plating ensures durability and long-lasting performance. Whether for industrial machinery, telecommunications, or aerospace systems, the JBE20DHBR is the ideal choice for high-reliability connectivity solutions.