JBE20DHBS

Heilind Number:SULJBE20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHBS

Detailed Description

Introducing the JBE20DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring reliable signal transmission. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets stringent power requirements. The connector offers two rows of hairpin contacts in a right-angle orientation, perfect for space-saving designs. Thru-hole termination with matte tin plating guarantees secure and durable solder connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 40 positions and a 1mm pitch, it provides ample connectivity options. Its compact size, measuring just 21.84mm in height and 9.4mm in width, makes it ideal for densely populated PCBs. Whether in aerospace, defense, or industrial applications, the JBE20DHBS delivers unmatched performance and reliability. Upgrade your connectivity solutions with this essential component.