JBE20DHBT

Heilind Number:SULJBE20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHBT

Detailed Description

Introducing our JBE20DHBT Female Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With two rows featuring a total of 40 gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission even in demanding environments. Its threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of applications. The right-angle orientation and hairpin contact type further enhance versatility. With a compact form factor measuring just .86 inches in height and 9.4mm in width, it optimizes board space utilization. Matte tin termination plating adds durability. Trust the JBE20DHBT for efficient and durable board-to-board connections in your projects.