JBE20DHFD

Heilind Number:SULJBE20DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHFD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHFD

Detailed Description

Introducing the JBE20DHFD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capability of 225VAC. With two rows of Hairpin contacts and a pitch of 1mm, it offers precise alignment for 40 positions. The Surface Mount termination method with Matte Tin plating guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for applications requiring durability and stability. With a compact size of .61 inches in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the JBE20DHFD for your critical connectivity needs.