JBE20DHFN

Heilind Number:SULJBE20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHFN

Detailed Description

The JBE20DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a 1A amperage rating and a voltage capacity of 225VAC, this connector is suitable for power and signal transmission. Its 40 positions, organized in 2 rows with a 1mm pitch, offer efficient connectivity. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity. With a surface mount termination method and a straight orientation, installation is straightforward. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The compact design, with dimensions of 15.49mm height and 9.4mm width, makes it space-efficient. Matte tin termination plating ensures longevity. This connector is a perfect choice for high-reliability applications in industries like aerospace, defense, and telecommunications.