JBE20DHFT

Heilind Number:SULJBE20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHFT

Detailed Description

Introducing the JBE20DHFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures reliable conductivity while meeting stringent quality standards. Featuring a 1A amperage and accommodating 225VAC, it suits various power requirements. With two rows and straight orientation, it facilitates seamless connectivity in electronic assemblies. The threaded mount type and surface termination method guarantee secure installation. Gold-plated hairpin contacts offer optimal signal transmission, while the 1mm pitch allows for precise alignment. Operating between -65 to 150°C, it ensures durability in harsh environments. With 40 positions and a .1-inch tail length, it supports complex connectivity needs. The connector's compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained layouts. Matte tin termination plating enhances its longevity. Classified under hi-rel connectors, the JBE20DHFT is a top choice for demanding applications.