JBE20DHHD

Heilind Number:SULJBE20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJBE20DHHD

Detailed Description

The JBE20DHHD is a high-performance board-to-board PCB connector designed for female gender orientation with two rows of contact positions. Made with durable PA9T and Beryllium Copper materials, it ensures reliable connectivity in demanding environments. The contact material is plated with gold for optimal signal transmission, while the termination method is through-hole with a clearance hole mount type. Featuring a pitch of 1mm and voltage rating of 225 VAC, this connector is suitable for various electronic applications. With a straight orientation and hairpin contact type, it offers easy and secure mating. Operating at temperatures ranging from -65 to 150°C, it guarantees consistent performance even in extreme conditions. The connector has a connector height of 15.49mm, width of 9.4mm, and tail length of 3.18mm, making it compatible with standard PCB layouts. Its termination plating with matte tin further enhances its durability. Ideal for use in hi-rel applications, the JBE20DHHD is a reliable solution for your connectivity needs.