JBE20DHHN

Heilind Number:SULJBE20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHHN

Detailed Description

Introducing the JBE20DHHN, a high-quality board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage tolerance of 225VAC, it meets the needs of various electronic systems. The connector offers 40 positions in a compact design, with a 1mm pitch and hairpin contact type for efficient connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and no mounting feature provide easy installation on PCBs. With Matte Tin termination plating, it guarantees long-term durability. Ideal for use in aerospace, defense, and industrial applications, the JBE20DHHN is a reliable solution for your connectivity needs.