JBE20DHHR

Heilind Number:SULJBE20DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHHR

Detailed Description

SKU JBE20DHHR features a female board-to-board connector with two rows of 40 positions, designed for secure and reliable connections. Crafted from PA9T and Beryllium Copper, it ensures durability and performance. The Thru Hole termination method and Metal Board Lock mount type offer easy installation onto PCBs. With Gold contact plating and a contact material of Beryllium Copper, this connector guarantees efficient conductivity. Operating at a voltage of 225 VAC and amperage of 1 A, it's suitable for various applications. Its straight orientation and Hairpin contact type further enhance usability. The connector's compact dimensions of .37 in width and .61 in height, along with a tail length of .125 in, make it space-efficient. With an operating temperature range of -65 to 150 °C, it's reliable even in harsh environments. The Matte Tin termination plating ensures long-term functionality. Ideal for high-reliability applications, this connector is a vital component in electronic systems.