JBE20DHHT

Heilind Number:SULJBE20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHHT

Detailed Description

Introducing the JBE20DHHT, a high-performance PCB connector perfect for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 1A and voltage capacity of 225VAC, it's ideal for power and signal transmission. Its two rows of Hairpin contacts, plated with gold for optimal signal transfer, offer 40 positions with a 1mm pitch for precise connectivity. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is designed for resilience in harsh environments. Its compact dimensions, with a height of .61 inches and width of .37 inches, make it suitable for space-constrained designs. Trust the JBE20DHHT for high-reliability board-to-board and card edge connections in your electronic systems.