JBE20DHRD

Heilind Number:SULJBE20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHRD

Detailed Description

Introducing the JBE20DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of hairpin contacts, this connector offers reliable connectivity in tight spaces. The contact material, beryllium copper, combined with gold plating, ensures optimal signal transmission and corrosion resistance. Featuring clearance hole mounting and card extender termination, installation is quick and hassle-free. With a pitch of 1mm and 40 positions, it's ideal for high-density designs. Operating at temperatures ranging from -65 to 150 °C and rated for 225 VAC, this connector is suitable for a wide range of environments. Its low profile design, with a connector height of .61 inches and a width of .37 inches, makes it versatile for various applications. Trust in the JBE20DHRD for premium board-to-board connectivity.