JBE20DHRN

Heilind Number:SULJBE20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE20DHRN

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JBE20DHRN, offers reliable connectivity in demanding environments. With a current rating of 1A and a voltage tolerance of 225VAC, it ensures efficient power transmission. Featuring a straddle orientation and two rows of 40 hairpin contacts, it guarantees secure mating. The contact material is gold-plated beryllium copper for optimal conductivity, while the termination method is through card extenders. With a pitch of 1mm and a tail length of 4.06mm, it is suitable for precise board-to-board connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for rugged applications. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient on PCBs. Terminated with matte tin plating, it ensures durability and longevity. Compliant with high standards of quality and performance, it is a valuable component in electronic assemblies.