JBE20DHRT

Heilind Number:SULJBE20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE20DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE20DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJBE20DHRT

Detailed Description

Introducing the JBE20DHRT PCB Connector, a high-performance solution designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 225VAC, it meets the power needs of your system. The female gender and two rows with 40 positions offer versatile connectivity options. The threaded mount type and straddle orientation provide secure attachment to the PCB. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. With a pitch of 1mm and a tail length of 4.06mm, it allows for precise connections. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the JBE20DHRT is the ideal choice for high-reliability connectivity.