JBE25DHFD

Heilind Number:SULJBE25DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHFD

Detailed Description

Introducing the JBE25DHFD, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Beryllium Copper contact materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and hairpin contact type allow for efficient signal transmission, while the gold-plated contacts guarantee optimal conductivity. Operating at up to 225VAC and 1A, with a pitch of 1mm, this connector meets stringent power and data transfer requirements. Its surface mount clearance hole mount type and termination method, along with matte tin termination plating, facilitate easy and secure installation on PCBs. With 50 positions and a straight orientation, it offers versatile connectivity options, while its compact size (9.4mm width, 15.49mm height) makes it ideal for space-constrained designs. Engineered for durability, the JBE25DHFD has an impressive operating temperature range of -65 to 150°C, ensuring performance in harsh conditions. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for high-reliability systems.