JBE25DHFN

Heilind Number:SULJBE25DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHFN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHFN

Detailed Description

The JBE25DHFN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector boasts two rows of gold-plated contacts, each capable of handling up to 1A of current at 225VAC. Its surface mount termination method and hairpin contact type guarantee efficient signal transmission. With a pitch of 1mm (.039 in) and 50 positions, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Measuring .61 inches in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for your PCB interconnection needs. Terminated with matte tin plating, it ensures durability and longevity. Whether in aerospace, telecommunications, or industrial applications, the JBE25DHFN delivers high-reliability performance.