JBE25DHFT

Heilind Number:SULJBE25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHFT

Detailed Description

Introducing the JBE25DHFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and threaded mount type, it guarantees secure and stable connections. The surface mount termination method and gold contact plating offer reliable signal transmission. With a pitch of 1mm and voltage rating of 225 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation facilitate easy installation. Boasting 50 positions and a tail length of 2.54mm, it accommodates complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With a compact height of 15.49mm and width of 9.4mm, it minimizes space requirements. The termination plating of matte tin ensures long-lasting performance. Classified under Hi-Rel connectors, the JBE25DHFT is the epitome of quality and reliability.