JBE25DHHD

Heilind Number:SULJBE25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHHD

Detailed Description

Introducing our PA9T & Beryllium Copper female connector with SKU JBE25DHHD. Featuring two rows with a 1mm pitch, this connector is designed for high-performance board-to-board or card edge connections. Constructed with gold-plated Beryllium Copper contacts, it ensures reliable conductivity and durability. With a maximum voltage rating of 225 VAC and an amperage of 1A, it is suitable for various power and signal applications. The hairpin contact type and thru-hole termination method make for easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the quality and performance of our JBE25DHHD connector for your next project.